
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
27 W
27 W
4000 K
Neutral white
2000 lm
2000 lm
Dimmable
II
Silver
Aluminium
10.8 kg
(Ø x D) 770 mm x 690 mm
n.rel.
Lantern
80-89
Yes
690 mm
770 mm
not relevant
User & Safety Instructions 2742097 Trilux 9821IA-LR 6503640 LED lamp post 27 W Colours (LEDs): Neutral white