
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
31 W
31 W
3000 K
Warm white
2000 lm
2000 lm
Selectable luminous flux
IP23
Silver
Aluminium
10.8 kg
(Ø x D) 770 mm x 690 mm
n.rel.
80-89
Yes
690 mm
770 mm
not relevant
User & Safety Instructions 2740882 Trilux 9821IA-LRA 6503940 LED lamp post 31 W Colours (LEDs): Warm white