
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
19 W
19 W
3000 K
Warm white
1200 lm
1200 lm
Silver
Aluminium
(Ø x D) 770 mm x 690 mm
n.rel.
80-89
Yes
690 mm
770 mm
not relevant
User & Safety Instructions 2742077 Trilux 9821IS 6504440 LED lamp post 19 W Colours (LEDs): Warm white