
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
25 W
25 W
4000 K
Neutral white
1800 lm
1800 lm
Incl. switch
II
Silver
Aluminium
10.8 kg
(Ø x D) 770 mm x 690 mm
n.rel.
Lantern
80-89
Yes
690 mm
770 mm
not relevant
User & Safety Instructions 2740209 Trilux 9821IS 6504740 LED lamp post 25 W Colours (LEDs): Neutral white