
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
18 W
18 W
4000 K
Neutral white
1200 lm
1200 lm
Silver
Aluminium
(Ø x D) 740 mm x 590 mm
n.rel.
80-89
Yes
590 mm
740 mm
not relevant
User & Safety Instructions 2739958 Trilux 9831IA 6506240 LED lamp post 18 W Colours (LEDs): Neutral white