
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
19 W
19 W
3000 K
Warm white
1200 lm
1200 lm
Incl. ballast
IP65
Silver
Aluminium
7.6 kg
(Ø x D) 740 mm x 590 mm
n.rel.
80-89
Yes
590 mm
740 mm
not relevant
User & Safety Instructions 2740081 Trilux 9831IA 6506340 LED lamp post 19 W Colours (LEDs): Warm white