
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
32 W
32 W
4000 K
Neutral white
2200 lm
2200 lm
Incl. ballast
II
IP65
Silver
Aluminium
7.6 kg
(Ø x D) 740 mm x 590 mm
n.rel.
80-89
Yes
590 mm
740 mm
not relevant
User & Safety Instructions 2742083 Trilux 9831IA 6507840 LED lamp post 32 W Colours (LEDs): Neutral white