
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
29 W
29 W
3000 K
Warm white
1800 lm
1800 lm
Dimmable
II
IP65
Silver
Aluminium
7.6 kg
(Ø x D) 740 mm x 590 mm
n.rel.
80-89
Yes
590 mm
740 mm
not relevant
User & Safety Instructions 2740212 Trilux 9831IA-LR 6506940 LED lamp post 29 W Colours (LEDs): Warm white