
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
29 W
29 W
4000 K
Neutral white
2000 lm
2000 lm
Timer
IP65
Silver
Aluminium
7.6 kg
(Ø x D) 740 mm x 590 mm
n.rel.
80-89
Yes
590 mm
740 mm
not relevant
User & Safety Instructions 2742085 Trilux 9831IA-LRA 6507640 LED lamp post 29 W Colours (LEDs): Neutral white