
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
31 W
31 W
3000 K
Warm white
2000 lm
2000 lm
Programmed light control
IP23
IP65
Silver
Aluminium
7.6 kg
(Ø x D) 740 mm x 590 mm
n.rel.
80-89
Yes
590 mm
740 mm
not relevant
User & Safety Instructions 2739959 Trilux 9831IA-LRA 6507740 LED lamp post 31 W Colours (LEDs): Warm white