• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9831IS-LR 6509840 LED lamp post 32 W Colours (LEDs): Neutral white

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED mast attachment lamp 2200-840 1G1P ET 9831IS-LR #6509840

  • Power= 32 W
  • Total luminous flux= 2200 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED lamp post

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

32 W

32 W

4000 K

Colour

Neutral white

2200 lm

Total luminous flux

2200 lm

Light features

Dimmable

Protection class

II

Factory colour

Silver

Material

Aluminium

Weight

7.6 kg

Dim

(Ø x D) 740 mm x 590 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Depth

590 mm

(Ø)

740 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2741522 Trilux 9831IS-LR 6509840 LED lamp post 32 W Colours (LEDs): Neutral white

Description

Decorative cone lamp for mast installation. With power reduction via the control phase. Turning off a control phase causes the luminous flux to be adjusted to 50%. For mast head Ø 76 mm. With the help of reducing pieces to be ordered separately also for the mounting on masts with shoot Ø 60 mm suitable. Visual system of high-gloss, anodized aluminum. With rotary-symmetrical wide beam distribution of light intensity. Rated light current 2200 lm, rated power 28.00 W, light output 78 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra greater than 80. Color site tolerance (initial Macadam) = 3 SDCM, average rated life L80(TQ 25 °C) = 50,000 h. Light fixtures made of die-cast aluminum, light roof made of corrosion-resistant aluminum, powder-coated with high weather resistance. Colour of lamp body and lamp roof, outer deep black, similar to RAL 9005. White powder-coated inner lamp roof. Lakeside weather suitable coating on request. Cover made from high impact PMMA in conical form, clear. Weight: 7.6 kg Light cover sliding up in self locking service position Protection class (EN 61140): II, protection class (DIN EN 60529): IP23, protection class: Lamp room IP65, shock resistance class according to IEC 62262: IK04. With electronic operating device, switchable. Operating device in accordance with DALI 2 standard (EN 62386). Electric block with all the electrical components can be replaced without the need for a tool. Surge voltage strength 6 kV. In addition, the lamp is ENEC-certified through an independent testing center.

This text is machine translated.