
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
25 W
25 W
3000 K
Warm white
1500 lm
1500 lm
Incl. switch
II
Silver
Aluminium
7.2 kg
(Ø x D) 654 mm x 586 mm
n.rel.
80-89
Yes
586 mm
654 mm
not relevant
User & Safety Instructions 2741524 Trilux 9851IA 6510440 LED lamp post 25 W Colours (LEDs): Warm white