
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
23 W
23 W
4000 K
Neutral white
1500 lm
1500 lm
Incl. ballast
II
Silver
Aluminium
7.2 kg
(Ø x D) 654 mm x 586 mm
n.rel.
80-89
Yes
586 mm
654 mm
not relevant
User & Safety Instructions 2742115 Trilux 9851IS 6512240 LED lamp post 23 W Colours (LEDs): Neutral white