
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
29 W
29 W
4000 K
Neutral white
2000 lm
2000 lm
Dimmable
II
IP65
Silver
Aluminium
7.2 kg
(Ø x D) 654 mm x 586 mm
n.rel.
80-89
Yes
586 mm
654 mm
not relevant
User & Safety Instructions 2739976 Trilux 9851IS-LR 6513240 LED lamp post 29 W Colours (LEDs): Neutral white