
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
32 W
32 W
4000 K
Neutral white
2200 lm
2200 lm
Dimmable
II
IP65
Silver
Aluminium
7.2 kg
(Ø x D) 654 mm x 586 mm
n.rel.
80-89
Yes
586 mm
654 mm
not relevant
User & Safety Instructions 2741530 Trilux 9851IS-LRA 6513840 LED lamp post 32 W Colours (LEDs): Neutral white