
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
18 W
18 W
4000 K
Neutral white
1200 lm
1200 lm
Incl. switch
II
Silver
Aluminium
8.4 kg
(Ø x D) 672 mm x 590 mm
n.rel.
80-89
Yes
590 mm
672 mm
not relevant
User & Safety Instructions 2742099 Trilux 9861IA 6513940 LED lamp post 18 W Colours (LEDs): Neutral white