• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9861IA 6514040 LED lamp post 19 W Colours (LEDs): Warm white

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED mast attachment lamp 1200-830 1G1P ET 9861IA #6514040

  • Power= 19 W
  • Total luminous flux= 1200 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED lamp post

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

19 W

19 W

3000 K

Colour

Warm white

1200 lm

Total luminous flux

1200 lm

Protection class

II

Factory colour

Silver

Material

Aluminium

Weight

8.4 kg

Dim

(Ø x D) 672 mm x 590 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Depth

590 mm

(Ø)

672 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2739966 Trilux 9861IA 6514040 LED lamp post 19 W Colours (LEDs): Warm white

Description

Decorative classical conical light for mast mounting. For mast head Ø 76 mm. With the help of reducing pieces to be ordered separately also for the mounting on masts with shoot Ø 60 mm suitable. Visual system of high-gloss, anodized aluminum. With asymmetric wide radiating light intensity distribution. Rated light current 1200 lm, rated power 16.00 W, light output 75 lm/W. Light color: Warm white, similar color temperature (CCT) 3000 K, general color rendering index (CRI) Ra greater than 80. Color site tolerance (initial Macadam) = 3 SDCM, average rated life L80(TQ 25 °C) = 50,000 h. Light fixtures made of die-cast aluminum, light roof made of corrosion-resistant aluminum, powder-coated with high weather resistance. Colour of lamp body and lamp roof, outer deep black, similar to RAL 9005. White powder-coated inner lamp roof. Lakeside weather suitable coating on request. Cover made from high impact PMMA in conical form, clear. Weight 8.4 kg Light cover sliding up in self locking service position Protection class (EN 61140): II, protection class (DIN EN 60529): IP23, protection class: Lamp room IP65, shock resistance class according to IEC 62262: IK04. With electronic operating device, switchable. Electric block with all the electrical components can be replaced without the need for a tool. Surge voltage strength 6 kV. In addition, the lamp is ENEC-certified through an independent testing center.

This text is machine translated.