
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
32 W
32 W
4000 K
Neutral white
2200 lm
2200 lm
Incl. ballast
II
IP65
Silver
Aluminium
8.4 kg
(Ø x D) 672 mm x 590 mm
n.rel.
80-89
Yes
590 mm
672 mm
not relevant
User & Safety Instructions 2739967 Trilux 9861IA-LRA 6515740 LED lamp post 32 W Colours (LEDs): Neutral white