
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
23 W
23 W
4000 K
Neutral white
1500 lm
1500 lm
Incl. ballast
II
Silver
Aluminium
8.4 kg
(Ø x D) 672 mm x 590 mm
n.rel.
80-89
Yes
590 mm
672 mm
not relevant
User & Safety Instructions 2740338 Trilux 9861IS 6516040 LED lamp post 23 W Colours (LEDs): Neutral white