• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9861IS 6517440 LED lamp post 32 W Colours (LEDs): Neutral white

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED mast attachment lamp 2200-840 1G1P ET 9861IS #6517440

  • Power= 32 W
  • Total luminous flux= 2200 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED lamp post

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

32 W

32 W

4000 K

Colour

Neutral white

2200 lm

Total luminous flux

2200 lm

Light features

Incl. ballast

Protection class

IP23

IP65

Factory colour

Silver

Material

Aluminium

Weight

8.4 kg

Dim

(Ø x D) 672 mm x 590 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Depth

590 mm

(Ø)

672 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2739969 Trilux 9861IS 6517440 LED lamp post 32 W Colours (LEDs): Neutral white

Description

Decorative classical conical light for mast mounting. For mast head Ø 76 mm. With the help of reducing pieces to be ordered separately also for the mounting on masts with shoot Ø 60 mm suitable. Visual system of high-gloss, anodized aluminum. With rotary-symmetrical wide beam distribution of light intensity. Rated light current 2200 lm, rated power 28.00 W, light output 78 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra greater than 80. Color site tolerance (initial Macadam) = 3 SDCM, average rated life L80(TQ 25 °C) = 50,000 h. Light fixtures made of die-cast aluminum, light roof made of corrosion-resistant aluminum, powder-coated with high weather resistance. Colour of lamp body and lamp roof, outer deep black, similar to RAL 9005. White powder-coated inner lamp roof. Lakeside weather suitable coating on request. Cover made from high impact PMMA in conical form, clear. Weight 8.4 kg Light cover sliding up in self locking service position Protection class (EN 61140): II, protection class (DIN EN 60529): IP23, protection class: Lamp room IP65, shock resistance class according to IEC 62262: IK04. With electronic operating device, switchable. Electric block with all the electrical components can be replaced without the need for a tool. Surge voltage strength 6 kV. In addition, the lamp is ENEC-certified through an independent testing center.

This text is machine translated.