

LED lamp post
230 V
1
LED (monochrome)
Built-in LED
25 W
25 W
3000 K
Warm white
1500 lm
1500 lm
Incl. ballast
II
Silver
Aluminium
7.3 kg
(Ø x D) 770 mm x 630 mm
n.rel.
80-89
Yes
630 mm
770 mm
not relevant
User & Safety Instructions 2741211 Trilux 9871IA 6518040 LED lamp post 25 W Colours (LEDs): Warm white