• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9871IA 6518740 LED lamp post 29 W Colours (LEDs): Neutral white

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED mast attachment lamp 2000-840 1G1P ET 9871IA #6518740

  • Power= 29 W
  • Total luminous flux= 2000 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED lamp post

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

29 W

29 W

4000 K

Colour

Neutral white

2000 lm

Total luminous flux

2000 lm

Light features

Incl. ballast

Protection class

II

Factory colour

Silver

Material

Aluminium

Weight

7.3 kg

Dim

(Ø x D) 770 mm x 630 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Depth

630 mm

(Ø)

770 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2739971 Trilux 9871IA 6518740 LED lamp post 29 W Colours (LEDs): Neutral white

Description

Decorative LED Classic cone lamp for mast attachment mounting. For mast head Ø 76 mm. With the help of reducing pieces to be ordered separately also for the mounting on masts with shoot Ø 60 mm suitable. Visual system of high-gloss, anodized aluminum. With LED system Rated light current 2000 lm, rated power 24.00 W, light yield 83 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra greater than 80. Color site tolerance (initial Macadam) = 3 SDCM, average rated life L80(TQ 25 °C) = 50,000 h. Light fixtures made of die-cast aluminum, light roof made of corrosion-resistant aluminum, powder-coated with high weather resistance. Colour of lamp body and lamp roof, outer deep black, similar to RAL 9005. White powder-coated inner lamp roof. Lakeside weather suitable coating on request. End cylinder made of high impact resistance PMMA, clear. Weighs 7.3 kg Light cover sliding up in self locking service position Protection class (EN 61140): II, protection class (DIN EN 60529): IP23, protection class: Lamp room IP65, shock resistance class according to IEC 62262: IK04. With electronic operating device, switchable. Electric block with all the electrical components can be replaced without the need for a tool. Surge voltage strength 6 kV. In addition, the lamp is ENEC-certified through an independent testing center.

This text is machine translated.