

LED lamp post
230 V
1
LED (monochrome)
Built-in LED
32 W
32 W
4000 K
Neutral white
2200 lm
2200 lm
Dimmable
II
Silver
Aluminium
7.3 kg
(Ø x D) 770 mm x 630 mm
n.rel.
80-89
Yes
630 mm
770 mm
not relevant
User & Safety Instructions 2739977 Trilux 9871IA-LR 6519440 LED lamp post 32 W Colours (LEDs): Neutral white