

LED lamp post
230 V
1
LED (monochrome)
Built-in LED
29 W
29 W
4000 K
Neutral white
2000 lm
2000 lm
Silver
Aluminium
(Ø x D) 770 mm x 630 mm
n.rel.
80-89
Yes
630 mm
770 mm
not relevant
User & Safety Instructions 2740348 Trilux 9871IA-LRA 6519140 LED lamp post 29 W Colours (LEDs): Neutral white