

LED lamp post
230 V
1
LED (monochrome)
Built-in LED
19 W
19 W
3000 K
Warm white
1200 lm
1200 lm
II
Silver
Aluminium
7.3 kg
(Ø x D) 770 mm x 630 mm
n.rel.
80-89
Yes
630 mm
770 mm
not relevant
User & Safety Instructions 2741557 Trilux 9871IS 6519740 LED lamp post 19 W Colours (LEDs): Warm white