

LED lamp post
230 V
1
LED (monochrome)
Built-in LED
29 W
29 W
3000 K
Warm white
1800 lm
1800 lm
Dimmable
II
IP65
Silver
Aluminium
7.3 kg
(Ø x D) 770 mm x 630 mm
n.rel.
80-89
Yes
630 mm
770 mm
not relevant
User & Safety Instructions 2741559 Trilux 9871IS-LR 6520340 LED lamp post 29 W Colours (LEDs): Warm white