• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Actison Fit #7237951 7237951 LED arena light LED (monochrome) 116 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED arena light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

116 W

4000 K

Colour

White

Total luminous flux

16000 lm

Light features

Usable as a pendant light

Ceiling mount option

Recess mount option

Suitable for wall mounting

Dimmable

Protection class

I

IP20

Factory colour

White

Material

Steel

Dim

(L x W x H) 1548 x 310 x 97 mm

n.rel.

Colour rendering index

80-89

Colour temperature range

4000 K

Width

310 mm

Height

97 mm

Length

1548 mm

Recess length

1555 mm

Recess width

335 mm

Light bulb included

Yes

Recess depth

110 mm

Radiation angle

80°

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2610979 Trilux Actison Fit #7237951 7237951 LED arena light LED (monochrome) 116 W White

User & Safety Instructions

User & Safety Instructions 2610979 Trilux Actison Fit #7237951 7237951 LED arena light LED (monochrome) 116 W White