• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Actison Fit #7238151 7238151 LED arena light LED (monochrome) LED 136 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED arena light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

136.00 W

136 W

4000 K

Colour

White

16000 lm

Total luminous flux

16000 lm

Light features

Usable as a pendant light

Ceiling mount option

Recess mount option

Suitable for wall mounting

Dimmable

Protection class

I

IP20

Factory colour

White

Material

Steel

Weight

11.3 kg

Dim

(L x W x H) 1548 x 310 x 97 mm

n.rel.

Colour rendering index

90-100

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

310 mm

Height

97 mm

Length

1548 mm

Depth

97 mm

Recess length

1555 mm

Recess width

335 mm

Light bulb included

Yes

Recess depth

110 mm

Radiation angle

80°

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2606855 Trilux Actison Fit #7238151 7238151 LED arena light LED (monochrome) LED 136 W White

User & Safety Instructions

User & Safety Instructions 2606855 Trilux Actison Fit #7238151 7238151 LED arena light LED (monochrome) LED 136 W White