
1/2
LED arena light
230 V
1
LED (monochrome)
144 W
4000 K
White
20000 lm
Usable as a pendant light
Ceiling mount option
Recess mount option
Suitable for wall mounting
Dimmable
I
IP20
White
Steel
(L x W x H) 1548 x 412 x 97 mm
n.rel.
80-89
4000 K
412 mm
97 mm
1548 mm
1555 mm
437 mm
Yes
110 mm
80°
not relevant
Datasheet 2608572 Trilux Actison Fit #7238251 7238251 LED arena light LED (monochrome) 144 W White
User & Safety Instructions 2608572 Trilux Actison Fit #7238251 7238251 LED arena light LED (monochrome) 144 W White