
1/2
LED arena light
Rectangular
230 V
1
LED (monochrome)
LED
90.00 W
90 W
4000 K
White
12000 lm
12000 lm
Incl. light sensor
Usable as a pendant light
Ceiling mount option
Recess mount option
Suitable for wall mounting
Dimmable
I
IP20
White
Steel
11.3 kg
(L x W x H) 1548 x 310 x 97 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
310 mm
97 mm
1548 mm
97 mm
1555 mm
335 mm
Yes
110 mm
80°
not relevant
Datasheet 2597109 Trilux Actison Fit #7297951 7297951 LED arena light LED (monochrome) LED 90 W White
User & Safety Instructions 2597109 Trilux Actison Fit #7297951 7297951 LED arena light LED (monochrome) LED 90 W White