
Technical specifications
- Product type
LED arena light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
118 W
4000 K
- Colour
White
16000 lm
- Total luminous flux
16000 lm
- Light features
Incl. light sensor
Usable as a pendant light
Ceiling mount option
Recess mount option
Suitable for wall mounting
Dimmable
- Protection class
I
IP20
- Factory colour
White
- Material
Steel
- Weight
11.3 kg
- Dim
(L x W x H) 1548 x 310 x 97 mm
n.rel.
- Colour rendering index
80-89
- Colour temperature range
4000 K
- Width
310 mm
- Height
97 mm
- Length
1548 mm
- Recess length
1555 mm
- Recess width
335 mm
- Light bulb included
Yes
- Recess depth
110 mm
- Radiation angle
80°
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2598805 Trilux Actison Fit #7298051 7298051 LED arena light LED (monochrome) 118 W White
User & Safety Instructions
User & Safety Instructions 2598805 Trilux Actison Fit #7298051 7298051 LED arena light LED (monochrome) 118 W White











