
1/2
LED arena light
230 V
1
LED (monochrome)
LED
146.00 W
146 W
4000 K
White
20000 lm
20000 lm
Incl. light sensor
Usable as a pendant light
Ceiling mount option
Recess mount option
Suitable for wall mounting
Dimmable
I
IP20
White
Steel
15.0 kg
(L x W x H) 1548 x 412 x 97 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
412 mm
97 mm
1548 mm
1555 mm
437 mm
Yes
110 mm
80°
not relevant
Datasheet 2600520 Trilux Actison Fit #7298151 7298151 LED arena light LED (monochrome) LED 146 W White
User & Safety Instructions 2600520 Trilux Actison Fit #7298151 7298151 LED arena light LED (monochrome) LED 146 W White