
Highlights & Details
- Power= 36 W
- Total luminous flux= 3800 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Product type
Recessed floor light
- Operating voltage
24 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
36 W
36 W
3000 K
- Colour
White
3800 lm
- Total luminous flux
3800 lm
- Recess width
39 mm
- Protection class
III
IP67
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 1220 x 43 x 32 mm
n.rel.
- Radiation angle
40°
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
43 mm
- Height
32 mm
- Length
1220 mm
- Colour rendering index
80-89
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2599148 Trilux AltigoG212 #6972850 6972850 Recessed floor light w/o LED (monochrome) 36 W Anthracite
User & Safety Instructions
User & Safety Instructions 2599148 Trilux AltigoG212 #6972850 6972850 Recessed floor light w/o LED (monochrome) 36 W Anthracite











