• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux AltigoG260 #6972150 6972150 Recessed floor light w/o LED (monochrome) 18 W Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 18 W
  • Total luminous flux= 2000 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Product type

Recessed floor light

Operating voltage

24 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

18 W

18 W

3000 K

Colour

White

2000 lm

Total luminous flux

2000 lm

Recess width

39 mm

Protection class

III

IP67

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 662 x 43 x 32 mm

n.rel.

Radiation angle

40°

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Width

43 mm

Height

32 mm

Length

662 mm

Colour rendering index

80-89

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2602588 Trilux AltigoG260 #6972150 6972150 Recessed floor light w/o LED (monochrome) 18 W Anthracite

User & Safety Instructions

User & Safety Instructions 2602588 Trilux AltigoG260 #6972150 6972150 Recessed floor light w/o LED (monochrome) 18 W Anthracite

What kind of Outdoor Recessed Downlight are you looking for?