
Highlights & Details
- Power= 11 W
- Total luminous flux= 700 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Product type
Recessed floor light
- Operating voltage
24 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
11 W
11 W
3000 K
- Colour
White
700 lm
- Total luminous flux
700 lm
- Recess width
39 mm
- Protection class
III
IP67
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 662 x 43 x 32 mm
n.rel.
- Radiation angle
80°
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
43 mm
- Height
32 mm
- Length
662 mm
- Colour rendering index
80-89
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2603780 Trilux AltigoG260 #6972250 6972250 Recessed floor light w/o LED (monochrome) 11 W Anthracite
User & Safety Instructions
User & Safety Instructions 2603780 Trilux AltigoG260 #6972250 6972250 Recessed floor light w/o LED (monochrome) 11 W Anthracite











