
1/2
LED wet room light
220 V
240 V
1
LED (monochrome)
15 W
1257 mm
15 W
91 mm
102 mm
4000 K
White
2300 lm
2300 lm
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
Dimmable
IP66
Grey
Plastic
2.2 kg
(L x W x H) 1257 x 102 x 91 mm
n.rel.
80°
80-89
Yes
4000 K
I
yes
Datasheet 2596237 Trilux AragF 12 P #7406151 LED wet room light LED (monochrome) 15 W White Grey
User & Safety Instructions 2596237 Trilux AragF 12 P #7406151 LED wet room light LED (monochrome) 15 W White Grey