
1/2
LED wet room light
220 V
240 V
1
LED (monochrome)
w/o
27 W
1257 mm
27 W
91 mm
102 mm
4000 K
White
4200 lm
4200 lm
12 m
Incl. motion detector
Incl. light sensor
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
Dimmable
IP66
Grey
Plastic
2.5 kg
(L x W x H) 1257 x 102 x 91 mm
n.rel.
80°
80-89
Yes
4000 K
4000 K
4000 - 4000 K
I
yes
Datasheet 2597949 Trilux AragF 12 P #7413851 LED wet room light LED (monochrome) w/o 27 W White Grey
User & Safety Instructions 2597949 Trilux AragF 12 P #7413851 LED wet room light LED (monochrome) w/o 27 W White Grey