
1/2
LED wet room light
220 V
240 V
1
LED (monochrome)
28 W
1257 mm
28 W
91 mm
102 mm
4000 K
White
4200 lm
4200 lm
5 m
Incl. motion detector
Incl. light sensor
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
Dimmable
IP66
Grey
Plastic
2.2 kg
(L x W x H) 1257 x 102 x 91 mm
n.rel.
80°
80-89
Yes
4000 K
I
yes
Datasheet 2607717 Trilux AragF 12 P #7414451 LED wet room light LED (monochrome) 28 W White Grey
User & Safety Instructions 2607717 Trilux AragF 12 P #7414451 LED wet room light LED (monochrome) 28 W White Grey