
1/2
LED wet room light
Rectangular
220 V
240 V
1
LED (monochrome)
34 W
1257 mm
34 W
91 mm
102 mm
4000 K
White
5000 lm
5000 lm
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
Dimmable
IP66
Grey
Plastic
2.2 kg
(L x W x H) 1257 x 102 x 91 mm
n.rel.
80°
80-89
Yes
4000 K
I
not relevant
Datasheet 2598660 Trilux AragF 12 PV #7540351 LED wet room light LED (monochrome) 34 W White Grey
User & Safety Instructions 2598660 Trilux AragF 12 PV #7540351 LED wet room light LED (monochrome) 34 W White Grey