
Highlights & Details
Trilux LED wet room light 840, DALI AragF 12 PXW#7927751
- Power= 48 W
- Total luminous flux= 17000 lm
- Colour temperature= 4000 K
Technical specifications
- Product type
LED wet room light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
35 W
- Length
1257 mm
48 W
- Height
91 mm
- Width
102 mm
4000 K
5100 lm
- Total luminous flux
17000 lm
- PIR detection angle (horizontal)
80°
- Light features
Suitable for wall mounting
Ceiling mount option
Dimmable
IP66
- Factory colour
Grey
- Dim
(L x W x H) 1257 x 102 x 91 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
4000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2755391 Trilux AragF 12 PXW LED wet room light LED (monochrome) Built-in LED 48 W Grey
User & Safety Instructions
User & Safety Instructions 2755391 Trilux AragF 12 PXW LED wet room light LED (monochrome) Built-in LED 48 W Grey
Description
This text is machine translated.











