
1/2
LED wet room light
220 V
240 V
1
LED (monochrome)
30 W
1552 mm
30 W
91 mm
102 mm
4000 K
White
4300 lm
4300 lm
8 m
Incl. motion detector
Incl. light sensor
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
Dimmable
IP66
Grey
Plastic
2.8 kg
(L x W x H) 1552 x 102 x 91 mm
n.rel.
80°
80-89
Yes
4000 K
4000 K
4000 - 4000 K
I
yes
Datasheet 2609449 Trilux AragF 15 P #7401951 LED wet room light LED (monochrome) 30 W White Grey
User & Safety Instructions 2609449 Trilux AragF 15 P #7401951 LED wet room light LED (monochrome) 30 W White Grey