
1/2
LED wet room light
Rectangular
220 V
240 V
1
LED (monochrome)
48 W
1552 mm
48 W
91 mm
102 mm
4000 K
White
6300 lm
6300 lm
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
IP66
Grey
Plastic
3.2 kg
(L x W x H) 1552 x 102 x 91 mm
n.rel.
80°
80-89
Yes
4000 K
I
yes
Datasheet 2604291 Trilux AragF 15 P #7402440 LED wet room light LED (monochrome) 48 W White Grey
User & Safety Instructions 2604291 Trilux AragF 15 P #7402440 LED wet room light LED (monochrome) 48 W White Grey