• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux AragF 15 PN LED wet room light LED (monochrome) Built-in LED 39 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 39 W
  • Total luminous flux= 6000 lm
  • Colour temperature= 4000 K

Technical specifications

Product type

LED wet room light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

43 W

Length

1552 mm

39 W

Height

91 mm

Width

102 mm

4000 K

6400 lm

Total luminous flux

6000 lm

PIR detection angle (horizontal)

40°

Light features

Suitable for wall mounting

Ceiling mount option

Dimmable

IP66

Factory colour

Grey

Dim

(L x W x H) 1552 x 102 x 91 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2748045 Trilux AragF 15 PN LED wet room light LED (monochrome) Built-in LED 39 W Grey

User & Safety Instructions

User & Safety Instructions 2748045 Trilux AragF 15 PN LED wet room light LED (monochrome) Built-in LED 39 W Grey

What kind of Wet Room Lighting are you looking for?