• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux AragF 15 PW #7539851 LED wet room light LED (monochrome) 41 W White Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 41 W
  • Total luminous flux= 6500 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

41 W

Length

1552 mm

41 W

Height

91 mm

Width

102 mm

4000 K

Colour

White

6500 lm

Total luminous flux

6500 lm

Light features

Suitable for wall mounting

Ceiling mount option

Suitable for wall mounting

Dimmable

IP66

Factory colour

Grey

Material

Plastic

Weight

2.7 kg

Dim

(L x W x H) 1552 x 102 x 91 mm

n.rel.

Radiation angle

80°

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

Protection class

I

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2608424 Trilux AragF 15 PW #7539851 LED wet room light LED (monochrome) 41 W White Grey

User & Safety Instructions

User & Safety Instructions 2608424 Trilux AragF 15 PW #7539851 LED wet room light LED (monochrome) 41 W White Grey

What kind of Wet Room Lighting are you looking for?