
Highlights & Details
- Power= 27 W
- Total luminous flux= 5000 lm
- Colour temperature= 4000 K
Technical specifications
- Product type
LED wet room light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
25 W
- Length
1552 mm
27 W
- Height
91 mm
- Width
102 mm
4000 K
4100 lm
- Total luminous flux
5000 lm
- PIR detection angle (horizontal)
80°
- Light features
Suitable for wall mounting
Ceiling mount option
Dimmable
IP66
- Factory colour
Grey
- Dim
(L x W x H) 1552 x 102 x 91 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
4000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2755401 Trilux AragF 15 PW LED wet room light LED (monochrome) Built-in LED 27 W Grey
User & Safety Instructions
User & Safety Instructions 2755401 Trilux AragF 15 PW LED wet room light LED (monochrome) Built-in LED 27 W Grey











