• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux AragF 15 PW LED wet room light LED (monochrome) Built-in LED 35 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED wet room light 840, DALI AragF 15 PW#7930251

  • Power= 35 W
  • Total luminous flux= 8000 lm
  • Colour temperature= 4000 K

Technical specifications

Product type

LED wet room light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

25 W

Length

1552 mm

35 W

Height

91 mm

Width

102 mm

4000 K

4100 lm

Total luminous flux

8000 lm

PIR detection angle (horizontal)

80°

Light features

Suitable for wall mounting

Ceiling mount option

Dimmable

IP66

Factory colour

Grey

Dim

(L x W x H) 1552 x 102 x 91 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2747824 Trilux AragF 15 PW LED wet room light LED (monochrome) Built-in LED 35 W Grey

User & Safety Instructions

User & Safety Instructions 2747824 Trilux AragF 15 PW LED wet room light LED (monochrome) Built-in LED 35 W Grey

Description

LED humidity room light IP 66 for use in applications with high requirements at variability, efficiency, light quality and technology. The lamp is part of a range with identical mounting variants to that applied in technical engineering. These variants are available with alternative optical systems, light engines with adjustable light currents and with connection option to light management and emergency lighting systems. Suitable for use in HACCP, IFS Version 6 and/or BRC Global Standard Food Version 7 certified companies (DIN 10500). With Clipless locking technology for safe, simple installation of diffuser cover or light box after connection. Hanging mounting with optional accessories is possible. Ceiling mounting via enclosed stainless steel mounting bracket. Hanging mounting with optional accessories is possible. With a prismatic, light-technically effective, translucent PC-cover tray, direct radiating. With broad light intensity distribution Rated light current 4100 lm, rated power 25.00 W, light color neutral white, similar color temperature (CCT) 4000 K, general color reproduction index (CRI) Ra greater than 80. Color site tolerance (initial Macadam) = 3 SDCM, average rated life L80(TQ 25 °C) = 70,000 h, average rated life L80(TQ 35 °C) = 50,000 h. Lamp body made of PC. Light body color light gray (RAL 7035). Dimensions (L x B) 1552 x 102 mm, lamp height 91 mm. Weight: 2.8 kg Permissible ambient temperature (ta): - +. Protection class (EN 61140): I, protection class (DIN EN 60529): IP66, shock resistance level according to IEC 62262: IK08, test temperature for glow wire test according to IEC 60695-2-11: 850°C. With electronic operating device, digitally dimmable (DALI). Operating device in accordance with DALI 2 standard (EN 62386). The lamp can be equipped with the Monitoring ready (MOR) functionality upon request. The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. LiveLink SwarSens slave lamp with integrated Bluetooth module for networking with a LiveLink SwamrSens master light Group assignment is performed by DIP switch (64 groups) or Smartphone APP (255 groups)

This text is machine translated.

What kind of Wet Room Lighting are you looking for?