
Highlights & Details
Trilux LED wet room light 840, DALI AragF 15 PW#7930051
- Power= 60 W Total luminous flux= 8000 lm Colour temperature= 4000 K
Technical specifications
- Product type
LED wet room light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
26 W
- Length
1552 mm
60 W
- Height
91 mm
- Width
102 mm
4000 K
4500 lm
- Total luminous flux
8000 lm
- PIR detection angle (horizontal)
80°
- Light features
Suitable for wall mounting
Ceiling mount option
Dimmable
IP66
- Factory colour
Grey
- Dim
(L x W x H) 1552 x 102 x 91 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
4000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2755392 Trilux AragF 15 PW LED wet room light LED (monochrome) Built-in LED 60 W Grey
User & Safety Instructions
User & Safety Instructions 2755392 Trilux AragF 15 PW LED wet room light LED (monochrome) Built-in LED 60 W Grey
Description
LED humidity room light IP 66 for use in applications with high requirements at variability, efficiency, light quality and technology. The lamp is part of a range with identical mounting variants to that applied in technical engineering. These variants are available with alternative optical systems, light engines with adjustable light currents and with connection option to light management and emergency lighting systems. Suitable for use in HACCP, IFS Version 6 and/or BRC Global Standard Food Version 7 certified companies (DIN 10500). With Clipless locking technology for safe, simple installation of diffuser cover or light box after connection. Hanging mounting with optional accessories is possible. Ceiling mounting via enclosed stainless steel mounting bracket. Hanging mounting with optional accessories is possible. With a prismatic, light-technically effective, translucent PMMA-cover trough, direct radiation. With broad light intensity distribution Color site tolerance (initial Macadam) = 3 SDCM, average rated life L80(TQ 25 °C) = 70,000 h, average rated life L80(TQ 35 °C) = 50,000 h. Lamp body made of PC. (RAL 7035) Weight: 2.8 kg Protection class (EN 61140): I, protection class (DIN EN 60529): IP66, shock resistance level according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. With electronic operating device, digitally dimmable (DALI). Operating device in accordance with DALI 2 standard (EN 62386). The lamp can be equipped with the Monitoring ready (MOR) functionality upon request. The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. LiveLink SwarSens slave lamp with integrated Bluetooth module for networking with a LiveLink SwamrSens master light Group assignment is performed by DIP switch (64 groups) or Smartphone APP (255 groups)
This text is machine translated.
This text is machine translated.











