

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room light
230 V
1
LED (monochrome)
Built-in LED
19 W
695 mm
30 W
91 mm
102 mm
4000 K
Neutral white
2000 lm
10000 lm
80°
Suitable for wall mounting
Ceiling mount option
IP66
Polycarbonate (PC)
2.2 kg
(L x W x H) 695 x 102 x 91 mm
n.rel.
80-89
Yes
4000 K
not relevant
Datasheet 2747488 Trilux AragF 6 PAW LED wet room light LED (monochrome) Built-in LED 30 W Neutral white
User & Safety Instructions 2747488 Trilux AragF 6 PAW LED wet room light LED (monochrome) Built-in LED 30 W Neutral white