

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room light
230 V
1
LED (monochrome)
Built-in LED
14 W
695 mm
32 W
91 mm
102 mm
4000 K
Neutral white
2000 lm
5500 lm
80°
Suitable for wall mounting
Ceiling mount option
IP66
PC
1.2 kg
(L x W x H) 695 x 102 x 91 mm
n.rel.
80-89
Yes
4000 K
not relevant
Datasheet 2748430 Trilux AragF 6 PAW LED wet room light LED (monochrome) Built-in LED 32 W Neutral white
User & Safety Instructions 2748430 Trilux AragF 6 PAW LED wet room light LED (monochrome) Built-in LED 32 W Neutral white