• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux AragF 6 PAW LED wet room light LED (monochrome) Built-in LED 42 W Neutral white

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED wet room light 840, DALI AragF 6 PAW#7849751

  • Power= 42 W
  • Total luminous flux= 5000 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED wet room light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

14 W

Length

695 mm

42 W

Height

91 mm

Width

102 mm

4000 K

Colour

Neutral white

2000 lm

Total luminous flux

5000 lm

PIR detection angle (horizontal)

80°

Light features

Suitable for wall mounting

Ceiling mount option

Dimmable

IP66

Material

PC

Weight

1.2 kg

Dim

(L x W x H) 695 x 102 x 91 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2747687 Trilux AragF 6 PAW LED wet room light LED (monochrome) Built-in LED 42 W Neutral white

User & Safety Instructions

User & Safety Instructions 2747687 Trilux AragF 6 PAW LED wet room light LED (monochrome) Built-in LED 42 W Neutral white

Description

LED humidity room light IP 66 for use in applications with high requirements at variability, efficiency, light quality and technology. The lamp is part of a range with identical mounting variants to that applied in technical engineering. These variants are available with alternative optical systems, light engines with adjustable light currents and with connection option to light management and emergency lighting systems. Suitable for use in HACCP, IFS Version 6 and/or BRC Global Standard Food Version 7 certified companies (DIN 10500). With Clipless locking technology for safe, simple installation of diffuser cover or light box after connection. Hanging mounting with optional accessories is possible. Ceiling mounting via enclosed stainless steel mounting bracket. Hanging mounting with optional accessories is possible. With a prismatic, light-technically effective, translucent PC-cover tray, direct radiating. With asymmetric light intensity distribution. Rated light current 2000 lm, rated power 14.00 W, light output 142 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra greater than 80. Lamp body made of PC. Light body color light gray . Dimensions (L x B) 695 x 102 mm, lamp height 91 mm. Weight: 1.2 kg Protection class (EN 61140): I, protection class (DIN EN 60529): IP66, shock resistance level according to IEC 62262: IK08, test temperature for glow wire test according to IEC 60695-2-11: 850°C. With electronic operating device, digitally dimmable (DALI). Operating device in accordance with DALI 2 standard (EN 62386). The lamp can be equipped with the Monitoring ready (MOR) functionality upon request. The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?